
100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 270mA ripple current rating and a 2000-hour life at 85°C. Dimensions are 8mm diameter and 11.5mm height, with a 5mm lead pitch. Through-hole mounting with straight radial leads. Packaged in tape and reel.
Sign in to ask questions about the Panasonic ECA-1JM101B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1JM101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JM101B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
