
Radial aluminum electrolytic capacitor with 1mF capacitance and 20% tolerance. Features a 63V DC rated voltage, 1.1A ripple current, and a maximum operating temperature of 85°C. Constructed with a radial package, 7.5mm lead pitch, and 0.8mm lead diameter for through-hole PCB mounting. Offers a leakage current of 3uA and a life expectancy of 2000 hours.
Panasonic ECA-1JM102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.11% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1JM102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
