
Aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 35V DC rated voltage and a radial package suitable for through-hole PCB mounting. Operating temperature range spans -55°C to 105°C, with a ripple current of 150mA and a leakage current of 3µA. The radial leads have a 2.5mm pitch and 0.5mm diameter.
Panasonic ECA-1VHG101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VHG101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
