
Aluminum electrolytic capacitor with 33µF capacitance and 35V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and radial termination. Designed for through-hole PCB mounting with a 2mm lead pitch and 5mm diameter. RoHS compliant and available in bulk packaging.
Panasonic ECA-1VHG330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VHG330 to view detailed technical specifications.
No datasheet is available for this part.
