
Radial aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Dissipation factor is 0.14%, leakage current is 3µA, and ripple current is 460mA. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. RoHS compliant.
Panasonic ECA-1VHG471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VHG471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.