
Aluminum electrolytic capacitor featuring 4700 µF capacitance and a 35V DC rated voltage. Offers ±20% tolerance and a dissipation factor of 0.2%. Designed for through-hole PCB mounting with a radial leaded package, 7.5mm lead pitch, and 0.8mm lead diameter. Rated for 2000 hours at 105°C with a leakage current of 3µA and ripple current of 1.91A.
Panasonic ECA-1VHG472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.91A |
| Ripple Current (AC) | 1.91A |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VHG472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
