
10µF radial aluminum electrolytic capacitor with 35V DC rated voltage and 20% tolerance. Features a 2mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole PCB mounting. Offers a leakage current of 3µA, ripple current of 60mA, and an operating temperature range of -40°C to 85°C. This RoHS compliant component provides 2000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1VM100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VM100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
