
Aluminum electrolytic capacitor with 1mF capacitance and 35V DC rated voltage. Features a 20% tolerance, 900mA ripple current, and 3mA leakage current. Radial package with 12.5mm diameter, 20mm height, and 5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant, and supplied in an ammo pack.
Sign in to ask questions about the Panasonic ECA-1VM102B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1VM102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3mA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VM102B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
