
The Panasonic ECA-1VM221BJ is a radial aluminum electrolytic capacitor with a capacitance of 220uF and a tolerance of 20%. It has a voltage rating of 35V and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and is available in a package quantity of 1000 pieces. It is lead-free and has a dissipation factor of 0.14%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-1VM221BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 350mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VM221BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
