
Radial aluminum electrolytic capacitor with 4.7mF capacitance and 20% tolerance, rated for 35V DC. Features a 1.6A ripple current, 3uA leakage current, and a dissipation factor of 0.2%. Designed for through-hole PCB mounting, this component operates from -40°C to 85°C with a life expectancy of 2000 hours. Dimensions include an 18mm diameter and 35.5mm height, with a 7.5mm lead pitch.
Sign in to ask questions about the Panasonic ECA-1VM472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-1VM472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | M |
| Size | 35.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-1VM472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
