
10µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1000-hour life at 105°C, 54mA ripple current, and 3µA leakage current. Through-hole mounting with 2.5mm lead pitch and 0.5mm lead diameter. Dimensions are 6.3mm diameter and 11.2mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-2AHG100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 54mA |
| Ripple Current (AC) | 54mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AHG100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
