
Aluminum electrolytic capacitor, 1000µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Offers 985mA ripple current, 3µA leakage current, and a lifespan of 2000 hours at 105°C. Designed for through-hole PCB mounting, this RoHS compliant component operates from -55°C to 105°C.
Panasonic ECA-2AHG102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 985mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AHG102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
