
Aluminum electrolytic capacitor, 330µF capacitance, 100V DC rated voltage, 20% tolerance. Features a radial package with a 7.5mm lead pitch, 0.8mm lead diameter, and straight lead style. Operates from -55°C to 105°C with a 2000-hour life expectancy at rated conditions. Offers 540mA ripple current and 3µA leakage current. Through-hole mounting, RoHS compliant.
Panasonic ECA-2AHG331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 540mA |
| Ripple Current (AC) | 540mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AHG331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
