
Radial aluminum electrolytic capacitor with 470nF capacitance and 100V DC rated voltage. Features a 20% tolerance, 1000-hour lifetime at 105°C, and 3µA leakage current. This through-hole component has a 2mm lead pitch, 0.5mm lead diameter, and a 5mm diameter. Dissipation factor is 0.08% with 9mA ripple current.
Panasonic ECA-2AHGR47 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 9mA |
| Ripple Current (AC) | 9mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AHGR47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
