
This Panasonic ECA-2AHGR47I is a radial aluminum electrolytic capacitor with a capacitance of 470nF and a voltage rating of 100V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and has a diameter of 5mm and a height of 11mm. It is available in an ammo pack with 2000 units per package.
Sign in to ask questions about the Panasonic ECA-2AHGR47I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2AHGR47I technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 9mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AHGR47I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
