
This Panasonic ECA-2AM100B is a 10uF aluminum electrolytic capacitor with a voltage rating of 100V. It has a radial package with a 5mm diameter and 11mm height, seated height of 0.472inch, and 5mm lead pitch. The capacitor is rated for 2000 hours of life and operates between -40°C and 85°C. It is available in an ammo pack of 2000 units and is RoHS compliant.
Sign in to ask questions about the Panasonic ECA-2AM100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2AM100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AM100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
