
Radial aluminum electrolytic capacitor with 1000µF capacitance and 20% tolerance, rated for 100V DC. Features a 1.3A ripple current, 3µA leakage current, and a dissipation factor of 0.1%. Operates from -40°C to 85°C with a 2000-hour life expectancy. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter.
Panasonic ECA-2AM102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.1% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | M |
| Size | 35.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AM102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
