
Radial aluminum electrolytic capacitor with 22µF capacitance and 100V voltage rating. Features 20% tolerance, 115mA ripple current, and 3µA leakage current. Operating temperature range from -40°C to 85°C, with a 2000-hour life rating. Through-hole mounting with a 2.5mm lead pitch. RoHS compliant.
Panasonic ECA-2AM220 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Radial |
| Color | Orange |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Forward Current | 20mA |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Illumination Color | Orange |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11.2mm |
| Lens Style | Clear |
| Life (Hours) | 2000Hour |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AM220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
