
Aluminum electrolytic capacitor with 330µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 700mA ripple current, and 2000-hour life at 85°C. Radial package measures 12.5mm diameter by 25mm height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, lead-free, RoHS compliant, and REACH SVHC compliant.
Panasonic ECA-2AM331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 330uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AM331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
