
Radial aluminum electrolytic capacitor with 470µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 2000-hour life at 85°C, and 900mA ripple current. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Dimensions are 16mm diameter and 25mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECA-2AM471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2AM471 technical specifications.
| Capacitance | 470uF |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| Ripple Current (AC) | 900mA |
| RoHS Compliant | Yes |
| Series | M |
| Size | 25mm |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AM471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
