
Radial aluminum electrolytic capacitor with 470nF capacitance and 100V DC rated voltage. Features 20% tolerance, 10mA ripple current, and 3uA leakage current. Constructed with an aluminum dielectric in a cylindrical can package, measuring 5mm in diameter and 11mm in height, with a 2mm lead pitch. Operating temperature range is -40°C to 85°C, with a rated life of 2000 hours. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Panasonic ECA-2AMR47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2AMR47 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 10mA |
| Ripple Current (AC) | 10mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2AMR47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
