
The ECA-2CHG101B is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 160V and a tolerance of 20%. It has a radial package with a diameter of 16mm and a height of 25mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in an ammo pack with 250 pieces per package.
Sign in to ask questions about the Panasonic ECA-2CHG101B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2CHG101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CHG101B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
