
Aluminum electrolytic capacitor with 4.7µF capacitance and 160V DC rated voltage. Features a 20% tolerance, radial leaded package (6.3mm diameter, 11.2mm height, 2.5mm lead pitch), and 0.5mm lead diameter. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated voltage. Offers 43mA ripple current and a dissipation factor of 0.15%. RoHS compliant and suitable for through-hole PCB mounting.
Sign in to ask questions about the Panasonic ECA-2CHG4R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2CHG4R7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 43mA |
| Ripple Current (AC) | 43mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CHG4R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
