Aluminum electrolytic capacitor, 1µF capacitance, 160V DC rated voltage, 20% tolerance. Features a radial package with a 2.5mm lead pitch, 0.5mm lead diameter, and straight lead style for through-hole mounting. Operates within a temperature range of -25°C to 85°C, offering a 2000-hour life at 85°C. Includes a ripple current rating of 36mA and a dissipation factor of 0.16%. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECA-2CM010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2CM010 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| Ripple Current (AC) | 36mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CM010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.