
Radial aluminum electrolytic capacitor with 100µF capacitance and 160V DC rated voltage. Features 20% tolerance, 515mA ripple current, and a dissipation factor of 0.16%. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -25°C to 85°C with a 2000-hour life rating. Dimensions are 12.5mm diameter and 25mm height.
Sign in to ask questions about the Panasonic ECA-2CM101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2CM101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 515mA |
| Ripple Current (AC) | 515mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CM101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
