
The ECA-2CM2R2B is a 2.2uF aluminum electrolytic capacitor with a voltage rating of 160V. It has a radial package with a diameter of 6.3mm and a height of 11.2mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is available in an ammo pack with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-2CM2R2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2CM2R2B technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 53mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CM2R2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
