
Aluminum electrolytic capacitor with 4.7µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 78mA ripple current, and 55.1µA leakage current. This radial component measures 6.3mm in diameter and 11.2mm in height, with a 2.5mm lead pitch. Designed for through-hole PCB mounting, it operates from -25°C to 85°C with a 2000-hour life expectancy.
Panasonic ECA-2CM4R7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 55.1uA |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 78mA |
| Ripple Current (AC) | 78mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2CM4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
