
Radial aluminum electrolytic capacitor with 1µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour lifespan. This through-hole component has a 2.5mm lead pitch, 0.5mm lead diameter, and a cylindrical can measuring 6.3mm in diameter and 11.2mm in height. Ripple current rating is 17mA.
Panasonic ECA-2DHG010 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 17mA |
| Ripple Current (AC) | 17mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2DHG010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
