
Cap Aluminum 47uF 200V 20% (12.5 X 20mm) Radial Aluminum Cylindrical Can 5mm 220mA 2000 hr 105C Ammo Pack
Panasonic ECA-2DHG470B technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2DHG470B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
