
The ECA-2DM010B is a 1uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 6.3mm and a height of 11.2mm. The capacitor is designed for through-hole mounting with a lead pitch of 5mm and a straight lead/base style. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is rated for 2000 hours of life and has a ripple current of 34mA.
Checking distributor stock and pricing after the page loads.
Panasonic ECA-2DM010B technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 34mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
