
Radial aluminum electrolytic capacitor with 10µF capacitance and 200V DC rating. Features 20% tolerance, 100mA ripple current, and a 2000-hour life at 85°C. Dimensions are 10mm diameter by 12.5mm height with a 5mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Panasonic ECA-2DM100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.18% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 100mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 100mA |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2DM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
