
Aluminum electrolytic capacitor with 1µF capacitance and 250V DC rated voltage. Features 20% tolerance, 17mA ripple current, and a radial package measuring 6.3mm in diameter and 11.2mm in height. Operates from -25°C to 105°C with a rated life of 2000 hours. RoHS compliant and lead-free.
Panasonic ECA-2EHG010 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2EHG010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
