
10uF radial aluminum electrolytic capacitor with 250V DC rated voltage and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. Offers a dissipation factor of 0.15%, 88mA ripple current, and a 2000-hour life at 105°C maximum operating temperature. RoHS compliant and lead-free.
Panasonic ECA-2EHG100 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 88mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Size | 16mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2EHG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
