
Aluminum electrolytic capacitor with 2.2µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 29mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 2.5mm lead pitch, 0.5mm lead diameter, and a 6.3mm diameter by 11.2mm height. Designed for through-hole PCB mounting, it offers 2000 hours of life and is RoHS compliant.
Panasonic ECA-2EHG2R2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 10uA |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 29mA |
| Ripple Current (AC) | 29mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2EHG2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.