
Aluminum electrolytic capacitor with 220µF capacitance and 250V DC/AC voltage rating. Features 20% tolerance, 930mA ripple current, and a dissipation factor of 0.18%. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 18mm x 40mm dimensions. Rated for 2000 hours at 85°C, with a leakage current of 550µA. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Panasonic ECA-2EM221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 550uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 930mA |
| Ripple Current (AC) | 930mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2EM221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
