
Radial aluminum electrolytic capacitor with 3.3µF capacitance and 400V DC rating. Features 20% tolerance, 54mA ripple current, and 85°C maximum operating temperature. Dimensions are 10mm diameter by 12.5mm height, with a 5mm lead pitch. Designed for through-hole mounting with a 2000-hour life expectancy at rated conditions. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ECA-2GM3R3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2GM3R3B technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 20% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 89.2uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 54mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2GM3R3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
