
Aluminum electrolytic capacitor with 47µF capacitance and 400V voltage rating. Features 20% tolerance, 350mA ripple current, and a radial package measuring 16mm x 31.5mm with a 7.5mm lead pitch. Operating temperature range is -25°C to 85°C with a 2000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic ECA-2GM470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2GM470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 188uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2GM470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.