
Aluminum electrolytic capacitor, 1µF capacitance, 350V DC rated voltage, with a ±20% tolerance. Features a radial package, 2.5mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Operates within a temperature range of -25°C to 105°C, offering a 2000-hour life at rated conditions. Includes 18mA ripple current capability and is RoHS compliant.
Panasonic ECA-2VHG010 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 18mA |
| Ripple Current (AC) | 18mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2VHG010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
