
The ECA-2VHG010B is a 1uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 350V. It has a radial package with a 6.3mm diameter and 11.2mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a maximum ripple current of 18mA. It is available in quantities of 2000 and packaged on tape and reel.
Panasonic ECA-2VHG010B technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2VHG010B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.