
The ECA-2VHG100B is a 10uF aluminum electrolytic capacitor with a voltage rating of 350V. It has a radial package with a diameter of 10mm and a height of 20mm. The capacitor is designed for through-hole mounting with a lead pitch of 5mm and a straight lead/base style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The ECA-2VHG100B is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Panasonic ECA-2VHG100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA-2VHG100B technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 82mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2VHG100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.