
Radial aluminum electrolytic capacitor with 2.2µF capacitance and 350V DC rated voltage. Features 20% tolerance, 31mA ripple current, and a maximum operating temperature of 105°C. This through-hole component has a cylindrical can package measuring 8mm in diameter and 11.5mm in height with a 3.5mm lead pitch. Designed for 2000 hours of life at rated conditions, it is RoHS compliant and bulk packaged.
Panasonic ECA-2VHG2R2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 31mA |
| Ripple Current (AC) | 31mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2VHG2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
