
This 10uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is packaged in a radial style with a diameter of 12.5mm and a height of 20mm. The capacitor is rated for 2000 hours of life and operates within a temperature range of -25°C to 105°C. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECA-2WHG100E technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 75mA |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.