
Aluminum electrolytic capacitor with 33µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 155mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 7.5mm lead pitch, 0.8mm lead diameter, and measures 16mm in diameter by 31.5mm in height. Designed for through-hole PCB mounting, it offers 2000 hours of life and is RoHS compliant.
Panasonic ECA-2WHG330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 155mA |
| Ripple Current (AC) | 155mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2WHG330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.