
Aluminum electrolytic capacitor with 3.3µF capacitance and 450V voltage rating. Features 20% tolerance, 41mA ripple current, and 99.1µA leakage current. Radial package measures 10mm diameter by 16mm height with 5mm lead pitch. Designed for through-hole PCB mounting, operating from -25°C to 105°C with a 2000-hour life expectancy.
Panasonic ECA-2WHG3R3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 99.1uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2WHG3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
