
4.7uF radial aluminum electrolytic capacitor with 450V DC voltage rating and 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. Offers a 2000-hour life at 105°C, with a dissipation factor of 0.24% and leakage current of 10uA. RoHS compliant with a ripple current of 49mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECA-2WHG4R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 10uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 49mA |
| Ripple Current (AC) | 49mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-2WHG4R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
