This 22uF aluminum electrolytic capacitor has a voltage rating of 450V and operates within a temperature range of -25°C to 85°C. It is available in a radial package with a lead pitch of 7.5mm and a length of 25mm. The capacitor is designed for through hole mounting and has a tolerance of 20%.
Panasonic ECA-2WM220E technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 210mA |
| Series | M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.