The Panasonic ECA0JEN101 is a 100uF aluminum electrolytic capacitor with a non-polarized design, suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C and has a DC rated voltage of 6.3V. This capacitor is part of the ECA-GA(BI-POLAR) series and features a capacitance of 100uF.
Checking distributor stock and pricing after the page loads.
Panasonic ECA0JEN101 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.2 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | GA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | ECA-GA(BI-POLAR) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.