The Panasonic ECA1AFG101 is a 10V 100uF aluminum electrolytic capacitor with a polarized design and a through-hole package. It operates within a temperature range of -55°C to 105°C. This capacitor is part of the ECA series, which is designed for standard applications.
Sign in to ask questions about the Panasonic ECA1AFG101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA1AFG101 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | HFG |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ECA(10 VOLT,FG) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECA1AFG101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.