Cap Aluminum Lytic 47uF 160V 20% (12.5 X 20mm) Radial 5mm 320mA 2000h 85°C Automotive Bulk
Panasonic ECA2CM470 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECA2CM470 to view detailed technical specifications.
No datasheet is available for this part.