Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85°C Automotive Ammo
Panasonic ECA2VM010I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 11.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECA2VM010I to view detailed technical specifications.
No datasheet is available for this part.